help desk software
DATA SHEET

190-22E-200

TE Connectivity / Midtex Brand

Electromechanical Relay 5VDC 50Ohm 2A DPDT (20.5x10.1x12)mm THT High Sensitivity Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
190-22E-200
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.5 x 10.1 x 12 mm
Termination Style:
PC Pin
Coil Current:
100 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 50Ohm 2A DPDT (20.5x10.1x12)mm THT High Sensitivity Relay
Search Keywords:
19022E200
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides