help desk software
DATA SHEET

CFR50J1K0

TE Connectivity / Neohm Brand

Thin Film Resistor - 1 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CFR50J1K0
Alias/AKA:
3-1623932-6
RoHS:
Yes
HTS:
8533100065
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
-450 to 0 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo
Dimension:
9 x 3 mm
Terminal Pitch:
N/R
Thin Film Resistor - 1 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords:
CFR50J1K0
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0221
$66.300
9,000
$0.0174
$156.600
27,000
$0.0167
$450.900
51,000
$0.0164
$836.400
102,000
$0.0157
$1,601.400
150,000
$0.0152
$2,280.000
252,000
$0.0138
$3,477.600
501,000 +
$0.0136
$6,813.600
Tools/3D Models
Product Guides