27E701
TE Connectivity / P&B BrandRelay Accessories Polyester Relay Socket for Electromechanical Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E701
Alias/AKA:
5-1393143-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued
Relay Accessories Polyester Relay Socket for Electromechanical Relay
Search Keywords:
27E701
This product is discontinued, but still in stock
IN STOCK:
225
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$11.20
$33.600
25
$4.20
$105.000
50
$2.80
$140.000
100
+
$2.51
$251.000
Product Guides
CUSTOMERS
ALSO BOUGHT
514-AG11F
Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole
84875
Safety Sign, Danger, Black/Red on White, 3.5 In H x 5 In W, Polyester | Brady 84875
27E702
Relay Accessories Polyester Relay Socket for Electromechanical Relay
HSC1001K0J
Res Wirewound 1K Ohm 5% 100W ±30ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray