Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
96-501A
Alias/AKA:
1-1393160-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Kit - 3 Pole Toggle H'WA.
Search Keywords:
96501A
IN STOCK:
75
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$9.36
$46.800
50
$4.45
$222.500
100
$4.07
$407.000
250
$3.98
$995.000
500
$3.90
$1,950.000
1,000
$3.72
$3,720.000
2,500
$3.66
$9,150.000
5,000
+
$3.61
$18,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KPSE02E18-32S
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Sock...
8414NL
DC Fan Axial Ball Bearing 24V 18V to 28V 19.4CFM 17dB 80 X 80 X 25.4mm Low Speed
207602-5002
Bus Bars, Ground Jumper, 24x5/30 53 A Max 12 in, 207602 Series | Molex Incorporated 207602...
CA7-PA-10
Relay Accessories Auxiliary Contact Block for Contactor