help desk software
DATA SHEET

C93426

TE Connectivity / P&B Brand

Signal Relay 48VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
C93426
Alias/AKA:
5-1462000-5
RoHS:
Yes
HTS:
8536410030
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
20.2 x 10 x 11 mm
Termination Style:
PC Pin
Coil Current:
8.33 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Signal Relay 48VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
Product Highlights:
  • C934 / MT2 Relay Series
  • DC Actuating System
  • Input Voltage = 48 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1.25 Amps.
Search Keywords:
C93426
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
500
Multiple:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models