K10N-11A51-240
TE Connectivity / P&B BrandElectromechanical Relay 240VAC 12KOhm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10N-11A51-240
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
12 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 240VAC 12KOhm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Search Keywords:
K10N11A51240
This product is not in stock and cannot be back-ordered