help desk software
DATA SHEET

KHAU-17D16L-12

TE Connectivity / P&B Brand

Signal Relay Up To 2A .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KHAU-17D16L-12
Alias/AKA:
7-1393122-4
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-45 to 70 °C
Dimension:
38 x x 22 x 28 mm
Termination Style:
Solder
Coil Current:
75 mA
Contact Form:
4 Form C
End of Life:
Final orders must be placed by 11/29/2024
Signal Relay Up To 2A
Product Highlights:
  • KHA Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 1 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
KHAU17D16L12
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 121
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
133 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.28
$127.280
25
$111.58
$2,789.500
50
$110.47
$5,523.500
88
$109.36
$9,623.680
175
$108.27
$18,947.250
263
$107.19
$28,190.970
350 +
$106.12
$37,142.000
Tools/3D Models