KUMP-11D18-24
TE Connectivity / P&B BrandPower Relay 24VDC 15A DPDT(39.4x35.7x50)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUMP-11D18-24
Alias/AKA:
7-1393116-2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
The TE Connectivity / P&B Brand part KUMP-11D18-24 is a high-quality power relay designed to efficiently control electrical circuits. This DPDT (Double Pole Double Throw) relay operates on a 24VDC power supply and can handle a maximum current of 15A. With its compact dimensions of 39.4x35.7x50mm, this relay is suitable for use in various industrial and commercial applications. Additionally, it comes with a reliable socket for easy installation. Trust the TE Connectivity / P&B Brand KUMP-11D18-24 power relay to provide reliable and efficient power control in your electrical systems.
Product Highlights:
- KUMP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
KUMP11D1824
IN STOCK:
125
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$21.26
$21.260
10
$17.53
$175.300
25
$16.43
$410.750
50
$15.99
$799.500
100
$15.84
$1,584.000
250
$15.68
$3,920.000
500
+
$15.52
$7,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides