KUP-14A11-6
TE Connectivity / P&B BrandPower Relay 6VAC 4.2Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
KUP-14A11-6
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
4.2 Ohm
Power Relay 6VAC 4.2Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords:
KUP14A116
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
DOWNLOADS