OMI-SH-112D,394
TE Connectivity / P&B BrandPower Relay 12VDC 10A SPDT(29.2x12.8x20.6)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OMI-SH-112D,394
Alias/AKA:
3-1440000-8
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 55 °C
Coil Resistance:
200 Ohm
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part OMI-SH-112D,394 is a compact and reliable power relay designed for various industrial applications. With a voltage rating of 12VDC and a current rating of 10A, this SPDT (Single Pole Double Throw) relay provides seamless switching between two different circuits. Featuring compact dimensions of 29.2x12.8x20.6mm and trustworthy through-hole technology (THT), this relay is easy to install and integrates seamlessly into various electronic setups. Its compact size allows for space-saving installation, ideal for applications with limited space.Manufactured by TE Connectivity, a trusted brand in the industry, this power relay guarantees exceptional performance and long-lasting durability. The OMI-SH-112D,394 is highly reliable and meets stringent industry standards, making it suitable for a wide range of applications where precision and reliability are paramount.Choose the TE Connectivity / P&B Brand part OMI-SH-112D,394 power relay for your electrical projects and experience outstanding performance, compactness, and reliability.
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- OMI Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 A
Search Keywords:
OMISH112D394
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
221789-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Solder - 50 ohm - Beryllium Copper.
4310R-102-331LF
Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
EKMG500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Bulk
ERJ-3GEYJ102V
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R