Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PE014018
Alias/AKA:
1393219-8
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.545 KOhm
Power Relay 18VDC 5A SPDT(20x10x10)mm THT
Search Keywords:
PE014018
IN STOCK:
2,211
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$2.74
$68.500
50
$2.58
$129.000
125
$2.50
$312.500
250
$2.38
$595.000
375
$2.34
$877.500
500
+
$2.31
$1,155.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DSP1-DC3V-F
Power Relay 3VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
UF80A12/23-BWHR
Fan Tubeaxial - 115/230VAC - 0.120/0.060A - Square 80mm L x 80mm H - Ball - 30.0 CFM (0.84...
97-3106A-22-14S(946)
Conn Cylindrical Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port Automotive
SR4M4018
Electromechanical Relay 18VDC 405Ohm 8A 3PST-NO/SPST-NC (( 40mm 13mm 16.5mm)) THT Safety R...
EKMH401VNN820MQ25U