PRD-3DH0-24
TE Connectivity / P&B BrandPower Relay - SPST-NO (DM) (1 Form X) - 24VDC Coil - 20A Contact - 125VDC Switching - Non Latching Coil - Screw Terminal - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-3DH0-24
Alias/AKA:
8-1393127-6
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
The PRD-3DH0-24 is power relay with dimensions: 85.7mm L x 63.8 mm W x 63.5 mm H. Operating temperature range is from -55°C to 80°C.
Product Highlights:
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
PRD3DH024
IN STOCK:
131
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$50.98
$50.980
5
$50.23
$251.150
10
$49.72
$497.200
20
$41.05
$821.000
30
$40.64
$1,219.200
40
+
$40.08
$1,603.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides