PRD-7AG0-240
TE Connectivity / P&B BrandGeneral Purpose Relay - DPST-NO (2 Form A) - 240VAC Coil - 30A Contact - 240VAC Switching - Non Latching Coil - Screw Terminal - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-7AG0-240
Alias/AKA:
9-1393129-7
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
Life Cycle:
Discontinued
The PRD-7AG0-240 is general purpose relay with dimensions: 63.3 mm L x 63.75 mm D x 63.5 mm H. Operating temperature range is from -55°C to 45°C.
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords:
PRD7AG0240
This product is discontinued, but still in stock
IN STOCK:
1,809
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$116.71
$116.710
5
$82.13
$410.650
20
$70.88
$1,417.600
40
$67.31
$2,692.400
60
$66.26
$3,975.600
100
$60.08
$6,008.000
260
+
$59.18
$15,386.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
240D25
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
KRPA-11AG-240
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpos...
T92S7D22-12
General Purpose Relay - DPST-NO (2 Form A) - 12VDC Coil - 30A Contact - 277VAC Switching -...
W58-XB1A4A-7
Circuit Breaker Thermal 1Pole 7A 250VAC/50VDC