Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E2X2-115V
Alias/AKA:
1-1393767-6
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
9 KOhm
Power Relay
Product Highlights:
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords:
R10E2X2115V
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
13
$96.15
$1,249.950
25
$61.54
$1,538.500
38
$48.08
$1,827.040
50
+
$47.11
$2,355.500
Product Guides