R10-T2W3-J30.0K
TE Connectivity / P&B BrandR10 Series Relay-Cradle style relay with form C contacts-Octal style base on non-sealed polycarbonate dust cover-PCB terminals -Single contact rated 7.5A max, 300mA min -3 pole 3PDT- 28 VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-T2W3-J30.0K
Alias/AKA:
3-1393769-6
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
The TE Connectivity / P&B Brand R10-T2W3-J30.0K is a R10 Series Relay. It has a current rating of 7.5 A and a Voltage rating of 28 VDC.
Search Keywords:
R10T2W3J300K
IN STOCK:
264
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
1
$131.69
$131.690
10
$115.44
$1,154.400
25
$113.71
$2,842.750
50
$112.00
$5,600.000
63
$110.32
$6,950.160
125
$108.67
$13,583.750
188
$107.04
$20,123.520
250
+
$105.43
$26,357.500
Product Guides
CUSTOMERS
ALSO BOUGHT
VC20-1A1B-AC120V-K
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
RH2B-ULCAC110-120V
Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: DPD...
SZR-MY2-N1-DC24V
Power Relay 24VDC 5A DPDT(21.5x28x36)mm Socket
K1K-00300-661
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket
DR24D03
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC...