help desk software
DATA SHEET

RM207730

TE Connectivity / P&B Brand

Power Relay 230VAC 40A DPDT(38.5x35.5x55.5)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RM207730
RoHS:
Yes
HTS:
8536410050
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Life Cycle:
Discontinued
Power Relay 230VAC 40A DPDT(38.5x35.5x55.5)mm THT
Product Highlights:
  • RM2/3/7 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 230 VAC
Search Keywords:
RM207730
   This product has been discontinued by the supplier
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models