T90N1D12-48
TE Connectivity / P&B BrandPower Relay 48VDC 30A SPST-NO(30.5x24.13x17.27)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T90N1D12-48
Alias/AKA:
7-1393208-3
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 48VDC 30A SPST-NO(30.5x24.13x17.27)mm THT
Product Highlights:
- T90 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T90N1D1248
This product is discontinued, but still in stock
IN STOCK:
2,524
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.94
$59.700
50
$9.64
$482.000
100
$9.04
$904.000
250
$8.60
$2,150.000
500
$7.80
$3,900.000
1,000
$6.46
$6,460.000
2,500
$6.30
$15,750.000
5,000
+
$5.30
$26,500.000
Product Guides