Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23057A0006A401
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 15A SPDT(28x25x10.8)mm THT
Search Keywords:
V23057A0006A401
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
3010
Solder Lug Terminal Strip With Base - 10 Terminals - 3-1/2" Mounting Ctrs. - 3.17" Length.
RSP-1000-48
AC/DC Power Supply - 1 Output - 48V@21A - 1008W
55416.25170
Model# QLN65/1800A25-3030LH-85ABZ - AC Tangential/Crossflow Blower 115V 49W 60Hz 1700RPM 1...
RT-202
Power Transformer - 5 Lead - Dual Secondary - 117V Primary - 11.1V Secondary.
G2R2SDC24S
Power Relay 24VDC 5A DPDT(29x13x35.5)mm Socket