V23086C1001A402
TE Connectivity / P&B BrandAutomotive Relay - SPST-NO (1 Form A) - 12VDC Coil - 30A Contact Rating - 16VDC Switching - Sealed - Solder Pin Termination - PCB Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23086C1001A402
Alias/AKA:
1393280-5
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Carton
The V23086C1001A402 from TE Connectivity / P&B Brand is PCB mount single pole single throw (SPST) automotive relay with 1 Form A (1 NO) contact arrangement, 12VDC coil voltage and 254 Ohms coil resistance. This sealed relay has silver alloy (Ag) contacts, 30A contact current rating, 16VDC maximum switching voltage and solder pin termination. Operating temperature range is from -40°C to 105°C.
Search Keywords:
V23086C1001A402
IN STOCK:
1,699
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$7.43
$37.150
100
$4.80
$480.000
250
$4.65
$1,162.500
500
$4.51
$2,255.000
1,000
$4.10
$4,100.000
1,500
$4.04
$6,060.000
2,000
+
$3.98
$7,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AT04-2P-BM04
2 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black
HEP-150-24A
AC/DC LED Power Supply - Const Curr - 151.2W - Adj: 24 Vdc @ 6,300mA - Dim: No
AT04-6P-BM04
6 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black