help desk software
DATA SHEET

V23232A0002X014

TE Connectivity / P&B Brand

High Current Relay - 24VDC - 75A - SPST-NO

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23232A0002X014
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Life Cycle:
Discontinued
V23232A0002X014 is a 50A, 24VDC, high current relay. Contact features an SPST-NO arrangement and AgSnO2 material, and screw Terminals terminal type. Environmental category of protection is RT III at an ambient temperature of -40 – 125°C.
Search Keywords:
V23232A0002X014
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
There are some restrictions on the sale of this product. Please submit price request
Tools/3D Models