V23401H9019B901
TE Connectivity / P&B BrandHollow Shaft Resolver - Size 21 - 16 H7 Shaft Inner Diameter [mm] - 1 Pair Of Poles - 7 Vrms Input - 40mAmax Input - 7kHz.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23401H9019B901
Alias/AKA:
3-1393048-1
RoHS:
Yes
HTS:
9031808085
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
The V23401H9019B901 is hollow shaft resolver 20.000 rpm max. rotational speed. Operating temperature range is from -55°C to +150°C.
Search Keywords:
V23401H9019B901
IN STOCK:
0
On Order:
10
can ship 3/5/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$242.11
$242.110
3
$238.55
$715.650
5
$223.00
$1,115.000
8
$220.77
$1,766.160
10
+
$206.49
$2,064.900
Product Guides
CUSTOMERS
ALSO BOUGHT
146019-1
MEMCD STD LEFT EJECTOR
Q8P1CXXG12E
Panel Mount LED Indicator - 8mm - Green - 12VDC @ 20mA - Prominent - Bright Chrome Bezel -...
EX-13A
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
LSM6D-1D
Limit Switch - DPDT (DB/DM) - Mom-Off-Mom - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary...
V-105-1B5
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 2.35N S...