W58-XC1A4A-10
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 10A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XC1A4A-10
Alias/AKA:
3-1393249-5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 10 Amps.
- Button Color = White with Black Rate Marking, Red Trip Band
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
79
Can Ship immediately
Product Guides