06151905
TE Connectivity / Raychem BrandWire Marker - Push On Pre Printed - 4 - Black - White - 4 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
06151905
Alias/AKA:
EC0385-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Marker Color:
White
Marker Style:
Push-On
The 06151905 Z-Type markers are individual push-on markers used to identify wires and small cables permanently. The markers are manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type markers are a simple, cost-effective solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut. The chevron cut option ensures the markers remain aligned. Suitable for industrial applications.
Search Keywords:
06151905
IN STOCK:
22,500
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0350
$35.000
8,000
$0.0224
$179.200
25,000
$0.0163
$407.500
50,000
$0.0149
$745.000
100,000
$0.0146
$1,460.000
150,000
$0.0145
$2,175.000
250,000
$0.0143
$3,575.000
500,000
+
$0.0142
$7,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
06151901
Wire Marker - Push On Pre Printed - 1 - Black - White - 4 mm.
06151902
Wire Marker - Push On Pre Printed - 2 - Black - White - 4 mm.
06151903
Wire Marker - Push On Pre Printed - 3 - Black - White - 4 mm.
06151904
Wire Marker - Push On Pre Printed - 4 - Black - White - 4 mm.
06151906
Wire Marker - Push On Pre Printed - 6 - Black - White - 4 mm.