202A132-100-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 32 - 1.031" (26.19mm)/0.559" (14.20mm) Large, 0.800" (20.32mm)/0.260" (6.60mm) Small Dia - 2.020" (51.31mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A132-100-0
Alias/AKA:
800731-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The 202A132-100-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 32. This heat shrink boot has 1.031" (26.19mm) to 0.559" (14.20mm) large diameter and 0.800" (20.32mm) to 0.260" (6.60mm) small diameter. This is polyolefin (PO), semi-flexible, halogen free heat shrink boot with length of 2.020" (51.31mm). Operating temperature range is from -30 to 105 °C (-22 to 221 °F).
Search Keywords:
202A1321000
IN STOCK:
42
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$17.66
$88.300
25
$14.25
$356.250
50
$13.81
$690.500
88
$13.39
$1,178.320
175
$13.25
$2,318.750
263
$13.12
$3,450.560
350
+
$12.99
$4,546.500
Product Guides