help desk software
DATA SHEET

202F221-50-0

TE Connectivity / Raychem Brand

Heat Shrink Flexible Molded Boot ST Viton Polymer Blend .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202F221-50-0
Alias/AKA:
811552-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Viton Polymer Blend
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 150 °C
Heat Shrink Flexible Molded Boot ST Viton Polymer Blend
Product Highlights:
  • Molded Boot
  • Family Name = 202F2
  • Straight
  • Military Application
  • Entry Size, Braided or Magneform Adapter = 7, 8, 9
Search Keywords:
202F221500
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$98.12
$2,453.000
50
$51.95
$2,597.500
75
$36.56
$2,742.000
100 +
$35.82
$3,582.000
Tools/3D Models
Product Guides