Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K111-3-0
Alias/AKA:
822767-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 200 °C
Inside Diameter After Shrinking:
6.9/3 mm
Inside Diameter Before Shrinking:
17/17 mm
Heat Shrink Tubing ST Polyolefin Black
Search Keywords:
202K11130
IN STOCK:
6
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
69
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$16.03
$80.150
10
$14.08
$140.800
25
$12.87
$321.750
50
$12.47
$623.500
69
$12.29
$848.010
138
$11.97
$1,651.860
207
$11.80
$2,442.600
275
+
$11.62
$3,195.500
Product Guides