222D152-12-0
TE Connectivity / Raychem BrandHeat Shrink Boots - 90 ° - Size 222 - Lipped - 12 - 200 - -55 to 200 °C - Long-Term Fluid Immersion at High Temperatures .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D152-12-0
Alias/AKA:
811146-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
The TE Connectivity / Raychem Brand part 222D152-12-0 is a high-quality heat shrink boot designed for use in extreme temperature environments. This 90° boot features a size 222 with a lipped design for added security in sealing applications. With a temperature range of -55 to 200°C, it can withstand long-term fluid immersion at high temperatures. This heat shrink boot is a reliable solution for demanding industrial applications where protection from extreme conditions is crucial.
Search Keywords:
222D152120
IN STOCK:
75
Can Ship immediately
MOQ for out of Stock Qty:
19
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$130.64
$130.640
5
$105.02
$525.100
10
$101.26
$1,012.600
19
$97.55
$1,853.450
38
$96.09
$3,651.420
57
$94.65
$5,395.050
75
+
$91.39
$6,854.250
Product Guides
CUSTOMERS
ALSO BOUGHT
222D142-12-0
Heat Shrink Boot - 90° - Black - 42 Shell Size.
362W214-25-0
Heat Shrink Transition Y Style Elastomer Black
202D174-12-20-0
202D174-12-20-0-Cs6386 |Raychem Te Connectivity 202D174-12-20-0-CS6386
342A012-3-0
Cable Accessories Breakout Transition Semi-Rigid Modified Polyolefin