222K132-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot RA Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K132-3/42-0
Alias/AKA:
820671-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords:
222K1323420
IN STOCK:
14
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$33.34
$33.340
10
$27.90
$279.000
25
$26.56
$664.000
38
$25.80
$980.400
75
$23.86
$1,789.500
113
$22.56
$2,549.280
150
+
$21.66
$3,249.000
DOWNLOADS