help desk software
DATA SHEET

22759/35-22-9

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 22AWG 1.27mm Silver Plated Copper Alloy 600VAC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/35-22-9
Alias/AKA:
159454-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
22 AWG
Conductor Material:
Silver Plated Copper Alloy
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 200 °C
Color:
N/R
High Performance Cable 1Conductors 22AWG 1.27mm Silver Plated Copper Alloy 600VAC
Search Keywords:
2275935229
IN STOCK: 9,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
Factory Lead-Time
52 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides