Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
4155462009
RoHS:
Yes
HTS:
3926909990
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
11.81 KV/mm
Color:
Clear
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
24 mm
Life Cycle:
Discontinued & Replaced
TE Connectivity / Raychem brand part 4155462009 is an ATUM-24/8-X-STK heat-shrink tubing product. This high-quality tubing is designed to provide excellent insulation and protection for wires, cables, and various electrical components. Its durable construction and reliable adhesive lining make it suitable for a wide range of applications, including automotive, aerospace, and industrial uses. Upgrade your cable management and protection needs with the ATUM-24/8-X-STK heat-shrink tubing from TE Connectivity / Raychem.
Search Keywords:
4155462009
This product is discontinued, but still in stock
IN STOCK:
867
Can Ship immediately
Minimum Order:
6
Multiple:
6
Quantity
Unit Price
Ext. Price
6
$16.01
$96.060
12
$15.72
$188.640
30
$15.13
$453.900
120
$14.84
$1,780.800
378
$14.69
$5,552.820
750
$14.55
$10,912.500
1,128
$14.39
$16,231.920
1,500
+
$14.25
$21,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3000812004
ATUM-6/2-X-STK
KD1-1
Thermal Circuit Breaker - KD1 Series - 1 A - 1 Pole - 50 VDC - 250 VAC - Panel.
KD1-2R5
Circuit Breaker 1Pole 2.5A 250VAC
KD1-5
Thermal Circuit Breaker - KD Series - 5 A - 1 Pole - 50 VDC - 250 VAC - Panel.
K21200LL
Mounting Clip for Front Mount - Optional Accessory for KD1 Series Circuit Breaker