Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-16-7-MX
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Operating Temperature Range:
-65 – 150 °C
Number of Strands:
19
Cable Type:
Spec 44
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:
1.83 mm
Overall Outside Diameter:
.072 in
Conductor Diameter:
1.42 mm
Conductor Material:
Tin-Plated Copper
Wire Color:
Violet
Product Type:
Wire Lead
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Wire Size:
1.31 mm²
Number of Conductors:
1
Strand Size:
29 AWG
Wire Source:
United States
Voltage Rating:
600 V
Cable Style:
Primary
null:
16 AWG
Spec 44, Spec 55 and Spec RCW Wire and Cable
Search Keywords:
44A0111167MX
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
25
$0.956
$23.900
250
$0.777
$194.250
500
$0.765
$382.500
1,000
$0.742
$742.000
2,500
$0.681
$1,702.500
5,000
$0.671
$3,355.000
7,500
$0.661
$4,957.500
10,000
+
$0.651
$6,510.000
Product Guides