44A0111-20-1-US
TE Connectivity / Raychem BrandSpec 44, Spec 55 and Spec RCW Wire and Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-20-1-US
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Raychem Brand part 44A0111-20-1-US is a high-quality wire and cable offering that is compatible with Spec 44, Spec 55, and Spec RCW specifications. Designed for a wide range of applications, this wire and cable solution delivers exceptional performance, durability, and reliability. With its superior electrical and mechanical properties, it ensures efficient signal transmission and protection against environmental factors such as moisture, chemicals, and abrasion. Perfect for use in demanding environments, the 44A0111-20-1-US wire and cable is trusted by professionals in various industries, including aerospace, automotive, telecommunications, and more.
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords:
44A0111201US
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...
1-1718646-1
6POS, MCON 1.2 LL REC SEALED
XS2CD422
Conn M12 Circular F 4 POS Solder RA Cable Mount 4 Terminal 1 Port
54104I
Lug Terminal 8AWG Copper Red 37.84mm Tin
2112166-1
SLIDE,FOR 21POS.