Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0211-16-2-MX
Alias/AKA:
282538-000
RoHS:
Yes
HTS:
8544493040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Wire Source:
United States
Number of Conductors:
1
Conductor Material:
Tin-Plated Copper
Voltage Rating:
1000 V
Strand Size:
29 AWG
Cable Style:
Primary
Wire Diameter:
.081 in
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Product Type:
Wire Lead
Conductor Diameter:
.056 in
Overall Outside Diameter:
.081 in
Wire Size:
1.31 mm²
Number of Strands:
19
Operating Temperature Range:
-65 – 150 °C
Cable Type:
Spec 44
Wire Color:
Red
The 44A0211-16-2-MX is a high-performance part from the TE Connectivity / Raychem Brand, designed for various electrical applications. This part features a durable construction and excellent electrical conductivity, making it suitable for use in demanding environments. With its compact design and easy installation, the 44A0211-16-2-MX offers convenience and versatility. This high-quality part is known for its reliability and long service life, making it the ideal choice for various industrial and commercial applications.
Search Keywords:
44A0211162MX
IN STOCK:
7,339
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.682
$42.050
100
$1.333
$133.300
250
$1.164
$291.000
500
$1.065
$532.500
1,000
$1.032
$1,032.000
1,500
$1.000
$1,500.000
2,000
+
$0.990
$1,980.000
Product Guides