help desk software
DATA SHEET

44AM1131-22-9/93/96-9

TE Connectivity / Raychem Brand

High Performance Cable 3Conductors 22AWG 2.13mm 600VAC White

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44AM1131-22-9/93/96-9
Alias/AKA:
306354-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
3
Conductor Material:
Tin Plated Copper
Wire Size:
22 AWG, .326 mm²
Voltage Rating:
600 V
Cable Length:
N/A
Maximum Current Rating:
N/A
Conductor Configuration:
Twisted Triple
Type:
High Performance Cable
Cable Type:
Spec 44
High Performance Cable 3Conductors 22AWG 2.13mm 600VAC White
Search Keywords:
44AM113122993969
IN STOCK: 1,854
Can Ship immediately
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.260
$32.600
100
$2.278
$227.800
250
$2.084
$521.000
500
$2.020
$1,010.000
1,000
$1.958
$1,958.000
2,500
$1.915
$4,787.500
5,000
$1.855
$9,275.000
7,500 +
$1.836
$13,770.000
Tools/3D Models
Product Guides