help desk software
DATA SHEET

44AM1131-22-MST3-9CS2275

TE Connectivity / Raychem Brand

High Performance Cable 3Conductors 22AWG 3.56mm 600VAC White

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44AM1131-22-MST3-9CS2275
Alias/AKA:
599511-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
3
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
High Performance Cable 3Conductors 22AWG 3.56mm 600VAC White
Search Keywords:
44AM113122MST39CS2275
IN STOCK: 7,152
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
30 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides