Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
461025-001
RoHS:
Yes
HTS:
3926909990
COO:
US
Supplier Standard Pack
30
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
5.6:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
Life Cycle:
Discontinued
HRHF-175FR-10/226
Search Keywords:
461025001
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides