462A421-125-0
TE Connectivity / Raychem BrandHeat Shrink Boot - 3:1 Type - 0.780" (19.81mm) / 0.260" (6.60mm) Large Dia - 0.520" (13.21mm)/ 0.260" (6.60mm) Small Dia - 3.382" (85.90mm) L - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A421-125-0
Alias/AKA:
727791-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Body Material:
Fluoropolymer
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-65 to 200 °C
Inside Diameter After Shrinking:
6.6/(6.6/6.6/6.6) mm
Inside Diameter Before Shrinking:
19.8/(13.2/13.2/13.2) mm
The 462A421-125-0 is heat shrink boot with operating temperature range from -55 to 175 °C ( -67 to 347 °F ).
Search Keywords:
462A4211250
IN STOCK:
18
Ships today, if you order in
On Order:
25
can ship 1/29/25
MOQ for out of Stock Qty:
19
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$282.30
$282.300
5
$247.48
$1,237.400
10
$245.01
$2,450.100
19
$242.56
$4,608.640
38
$240.13
$9,124.940
57
$237.73
$13,550.610
75
+
$235.35
$17,651.250
Product Guides