help desk software
DATA SHEET

4687514001

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
4687514001
Alias/AKA:
RT-375-1-1/2-X-SP
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Reel
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.76 KV/mm
Color:
Clear
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
38.1 mm
Life Cycle:
Discontinued & Replaced
NB17544001 is a Raychem Brand part with the short description RT-375-1-1/2-X-SP. This product is designed for high performance applications, offering reliable and durable protection for electrical connections. The NB17544001 features a quick and easy installation process, making it ideal for a wide range of industrial and commercial projects. With its superior quality and precision engineering, this Raychem product ensures secure and efficient electrical connections every time.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RT-375
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords:
4687514001
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
75
RECOMMENDED REPLACEMENT
NB17544001
NB17544001
VIEW PRODUCT
Tools/3D Models
Product Guides