help desk software
DATA SHEET

4929244003

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Red Thin Spool

RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
4929244003
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
California Prop 65
Package Type:
Spool
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
26.8 mm
Recovered Diameter:
0.500" (12.7mm)
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Red Thin Spool
Search Keywords:
4929244003
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
MOQ for out of Stock Qty:
1250
Price Per:
Foot
Older Equivalent
792673-000
792673-000
VIEW PRODUCT
Tools/3D Models
Product Guides