Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053022021
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
60
Type:
Tubing6705
Body Material:
Polyolefin6692
Shrink Wall Type:
Single6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
19.68 KV/mm
Color:
Blue6693
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.2 mm
Heat Shrink Tubing ST Polyolefin Blue Single Stick
Search Keywords:
5053022021
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
300
Multiple:
60
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
300
$1.55
$465.000
600
$1.16
$696.000
900
$1.09
$981.000
1,200
+
$1.06
$1,272.000