Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053392024
RoHS:
Yes
HTS:
8536694040
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
6
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
25.4 mm
Inside Diameter Before Shrinking:
50.8 mm
RNF-100-2-0-STK
Search Keywords:
5053392024
Possible Replacement options available. See Alternatives
IN STOCK:
504
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
6
$33.06
$198.360
30
$20.94
$628.200
36
$19.74
$710.640
126
$18.20
$2,293.200
288
$17.88
$5,149.440
732
+
$17.74
$12,985.680