help desk software
DATA SHEET

5053394065

TE Connectivity / Raychem Brand

Heat Shrink Tubing - Flexible - 2.000" (50.80mm) - 2 to 1 - Black - 125.0' (38.1m).

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053394065
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
25.4 mm
Inside Diameter Before Shrinking:
50.8 mm
Life Cycle:
Discontinued & Replaced
Prevent abrasion resistance and protect against environmental factors using this tubing 5053394065 heat shrink tubing from TE Connectivity around your loose, interconnect wires. This heat shrink tubing has a temperature range of -55 °C to 135 °C.
Search Keywords:
5053394065
  This product is discontinued, but still in stock
IN STOCK: 176
Ships today, if you order in
Minimum Order:
2
Price Per:
Foot
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$5.11
$10.220
25
$4.05
$101.250
100
$3.27
$327.000
125
$3.24
$405.000
1,000
$3.10
$3,100.000
5,000
$3.09
$15,450.000
10,000 +
$3.07
$30,700.000
RECOMMENDED REPLACEMENT
NB18144001
NB18144001
VIEW PRODUCT
Tools/3D Models
Product Guides