Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5054034020
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Orange
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.2 mm
Inside Diameter Before Shrinking:
2.4 mm
Life Cycle:
Discontinued & Replaced
RNF-100-3/32-OR-SP
Search Keywords:
5054034020
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
M55155/12XC01
Non-Insulated Double Turret Terminal - 0.268" Overall Length - Swage Mount.
TM3S10-C76
The cable tie mount in aqua is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. ...
5053824030
RNF-100-3/32-GN-SP
RNF-100-3/32-BN-SP
RNF-100-3/32-BN-SP
RNF-100-3/32-GY-SP
RNF-100-3/32-GY-SP