Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5058802017
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
600
California Prop 65
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
20.45 mm
Life Cycle:
Discontinued
VERSAFIT-3/4-0-STK
Search Keywords:
5058802017
This product is discontinued, but still in stock
IN STOCK:
2,880
Can Ship immediately
Minimum Order:
600
Multiple:
600
Price Per:
Foot
Quantity
Unit Price
Ext. Price
600
$0.858
$514.800
1,200
$0.815
$978.000
1,800
$0.774
$1,393.200
3,000
$0.476
$1,428.000
4,200
$0.377
$1,583.400
5,400
+
$0.370
$1,998.000
Product Guides