Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5070042035
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
1
Applicable Region:
Global
Shrink Temperature (Min):
95 °C
Recovery Temperature:
121 °C
Operating Temperature Range:
-55 – 135 °C
Packaging Method:
Stick
Product Source:
Czech Republic
Shrink Ratio:
2:1
Flexibility:
Flexible
Primary Product Material:
Irradiated Modified Polyolefin
Fluid Type:
Gasoline , Hydraulic Fluid , Lubricating Oil , Water
Recovered Inside Diameter (Max):
.062 in, 1.6 mm
Expanded Inside Diameter (Min):
.125 in, 3.2 mm
Recovered Wall Thickness (Tolerance):
.008 in, .2 mm
Recovered Wall Thickness (Nominal):
.02 in, .5 mm
Mechanical Resistance:
Abrasion , Fluids , Mechanical Damage , Strain Relief
Wall Type:
Single Wall
Product Length:
48.031 in, 1220 mm
Operating Voltage (Max):
.6 kV
Primary Product Color:
Clear
RNF-100-1/8-X-STK
Search Keywords:
5070042035
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.24
$22.400
100
$1.64
$164.000
250
$1.56
$390.000
500
$1.52
$760.000
1,000
$1.43
$1,430.000
2,500
$1.39
$3,475.000
5,000
$1.37
$6,850.000
7,500
+
$1.35
$10,125.000