help desk software
DATA SHEET

5070044140

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5070044140
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Operating Temperature:
-55 to 135 °C
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool
Search Keywords:
5070044140
  This product is not in stock and cannot be back-ordered
Minimum Order:
100
RECOMMENDED REPLACEMENT
NB21254001
NB21254001
VIEW PRODUCT
Tools/3D Models
Product Guides