Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5072012002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
15.9 mm
Inside Diameter Before Shrinking:
31.8 mm
TE Connectivity / Raychem brand part number 5072012002 is a high-quality RNF-100-1-1/4-CL-STK heat shrink tubing. This versatile tubing is designed to provide excellent protection and insulation for a wide range of applications. With a 1-1/4 diameter and a clear color, this heat shrink tubing is a reliable option for your electrical and mechanical projects. Trust TE Connectivity / Raychem for durable and dependable products that meet your needs.
Search Keywords:
5072012002
IN STOCK:
11
Can Ship immediately
You may purchase in-stock quantity up to 11
MOQ for In Stock Qty:
12
Available in less than min:
11
MOQ for out of Stock Qty:
12
Multiple:
4
Price Per:
Foot
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$4.296
$4.296
12
$3.905
$46.860
24
$3.093
$74.232
100
$2.729
$272.900
252
$2.468
$621.936
500
$2.417
$1,208.500
752
$2.405
$1,808.560
1,000
+
$2.393
$2,393.000
CUSTOMERS
ALSO BOUGHT
RB105-DB
PCB mount SPST NO Relay. 12VDC coil. Uses TP04 relay socket.
RS-15-48
AC/DC Power Supply - 1 Output - 48V@0.313A - 15.024W
XC5A-3222
Conn DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole
CJ1WSCU21V1
Connector Set Serial Port Connection
HRP-100-5
AC/DC Power Supply - 1 Output - 5V@17A - 85W