help desk software
DATA SHEET

5453332006

TE Connectivity / Raychem Brand

RW-175-3/64-0-STK .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5453332006
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
31.5 KV/mm
Color:
Black
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.2 mm
Life Cycle:
Discontinued & Replaced
RW-175-3/64-0-STK
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RW-175
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords:
5453332006
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
1250
Price Per:
Foot
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
CV3331-000
CV3331-000
VIEW PRODUCT
Tools/3D Models
Product Guides