help desk software
DATA SHEET

55A0111-26-7

TE Connectivity / Raychem Brand

Spec 44, Spec 55 and Spec RCW Wire and Cable .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-26-7
Alias/AKA:
216267-002
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 26 AWG
  • Voltage Rating = 600 VAC
Search Keywords:
55A0111267
IN STOCK: 74
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7832
$39.160
250
$0.5473
$136.825
500
$0.5418
$270.900
1,250
$0.4852
$606.500
2,500
$0.4703
$1,175.750
3,750
$0.4656
$1,746.000
5,000 +
$0.4609
$2,304.500
Tools/3D Models
Product Guides