55A0112-20-9
TE Connectivity / Raychem BrandSpec 44, Spec 55 and Spec RCW Wire and Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0112-20-9
Alias/AKA:
204226-002
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Voltage Rating:
600 V
Product Classification:
High Performance - Spec 44, 55 & RCW
Wire Source:
United States
Overall Outside Diameter:
.05 in
Wire Size:
20 AWG
Conductor Material:
Silver-Plated Copper
Number of Conductors:
1
Cable Style:
Primary
Strand Size:
32 AWG
Wire Color:
White
Cable Type:
Spec 55
Operating Temperature Range:
-65 – 200 °C
Wire Diameter:
1.27 mm
Product Type:
Wire
Conductor Diameter:
.04 in
Cable Insulation Thickness:
.005 in, .127 mm
Insulation Thickness:
.127 mm
Number of Strands:
19
null:
20 AWG
The TE Connectivity / Raychem Brand part 55A0112-20-9 is a high-quality wire and cable designed for various applications. With its exceptional performance and durability, this product is suitable for use in demanding environments.It is part of the Spec 44, Spec 55, and Spec RCW wire and cable series, known for their excellent electrical conductivity and insulation properties. These cables are manufactured to withstand extreme temperatures, chemical exposure, and physical stress, making them perfect for automotive, aerospace, and industrial applications.The 55A0112-20-9 wire and cable come in a standard length of 20 feet (6.1 meters) and are made of high-quality materials to ensure reliable performance. Its construction also includes features like fire resistance and resistance to moisture and chemicals.Whether you need a wire and cable solution for critical automotive systems, aviation communication systems, or any other demanding application, the TE Connectivity / Raychem Brand part 55A0112-20-9 is an excellent choice. It meets industry standards and guarantees exceptional performance, reliability, and longevity.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0112209
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,250
$1.779
$2,223.750
2,500
$0.942
$2,355.000
3,750
$0.663
$2,486.250
5,000
+
$0.650
$3,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0112-12-9
Hook-up Wire 12AWG 2.69mm Silver Plated Copper 600V
55A0112-22-0
Hook-up Wire 22AWG 1.14mm Silver Plated Copper 600V
55A0112-20-0
High Performance Cable 20AWG 1.27mm Silver Plated Copper 600VAC
M39029/5-115
CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Al...
D38999/20FJ61PN
Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port